
796276-2 | |
---|---|
DigiKey Part Number | A121037-ND |
Manufacturer | |
Manufacturer Product Number | 796276-2 |
Description | CONN RCPT HSG MALE 16POS INLINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 796276-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 16 | |
Shell Size - Insert | 17-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $427.25768 | $170,903.07 |