Similar
Similar
Similar
Similar

794958-4 | |
|---|---|
DigiKey Part Number | A111638TR-ND - Tape & Reel (TR) A111638CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794958-4 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794958-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $2.31838 | $34,775.70 |





