794594-6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10,545
Unit Price: $1.71000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,517
Unit Price: $1.71000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,230
Unit Price: $2.61000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.93230
Datasheet

Parametric Equivalent


Molex
In Stock: 31,789
Unit Price: $2.94000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.31451
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 2,030
Unit Price: $2.45000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794594-6

DigiKey Part Number
794594-6-ND
Manufacturer
Manufacturer Product Number
794594-6
Description
CONN PLUG HSG 6POS 4.20MM
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug White 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,060 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,060In Stock
Ships from WEC