



794536-1 | |
---|---|
DigiKey Part Number | A114457-ND |
Manufacturer | |
Manufacturer Product Number | 794536-1 |
Description | CONN RCPT HSG 6POS 150C BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 794536-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.29000 | $10.29 |
10 | $8.72600 | $87.26 |
25 | $8.18280 | $204.57 |
50 | $7.78920 | $389.46 |
100 | $7.41700 | $741.70 |
250 | $6.95240 | $1,738.10 |
500 | $6.62034 | $3,310.17 |
1,000 | $6.30431 | $6,304.31 |
2,500 | $5.90969 | $14,774.23 |