794418-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.99000
Datasheet
Socket Contact Tin 16-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794418-1

DigiKey Part Number
A100829TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
794418-1
Description
CONN SOCKET 16-18AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 16-18 AWG Crimp
EDA/CAD Models
794418-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types