Direct

794220-3 | |
|---|---|
DigiKey Part Number | 794220-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 794220-3 |
Description | CONN PIN 18-22AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794220-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |



