8 Rectangular Connectors - Housings Receptacle Natural 0.195" (4.95mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Natural 0.195" (4.95mm)
794048-1
794048-1

794048-1

DigiKey Part Number
A129050-ND
Manufacturer
Manufacturer Product Number
794048-1
Description
CONN RCPT HSG 8POS 4.95MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Natural 0.195" (4.95mm)
Datasheet
 Datasheet
EDA/CAD Models
794048-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.195" (4.95mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.59000$11.59
10$9.81600$98.16
25$9.20160$230.04
50$8.76080$438.04
100$8.34150$834.15
250$7.81896$1,954.74
500$7.44556$3,722.78
1,000$7.09014$7,090.14
2,500$6.64636$16,615.90
Manufacturers Standard Package