Connector Mounting Base, Rail Type For SNAPTRACK Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-1437661-4

DigiKey Part Number
6-1437661-4-ND
Manufacturer
Manufacturer Product Number
6-1437661-4
Description
CONN TERM BLK MNT BASE RAIL GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Mounting Base, Rail Type For SNAPTRACK Channel
Datasheet
 Datasheet
EDA/CAD Models
6-1437661-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Mounting Base, Rail Type
Number of Positions
-
For Use With/Related Products
SNAPTRACK Channel
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,168
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.38000$27.38
10$23.26700$232.67
25$21.81000$545.25
50$20.76920$1,038.46
100$19.77600$1,977.60
250$18.53784$4,634.46
500$17.65288$8,826.44
1,000$16.81067$16,810.67
2,500$15.75910$39,397.75
Manufacturers Standard Package