787653-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 32
Unit Price: $11.64000
Datasheet
787653-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
787653-4
787653-4
787653-4

787653-4

DigiKey Part Number
787653-4-ND
Manufacturer
Manufacturer Product Number
787653-4
Description
CONN BTB SCA-2 RCPT 20P R/A SLDR
Customer Reference
Detailed Description
20 Position Receptacle Connector Board to Board, SCA-2 Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
787653-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
20
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
Board to Board, SCA-2
Features
Board Lock, Latch Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 655 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

655In Stock
Ships from WEC