787133-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787133-1

DigiKey Part Number
787133-1-ND
Manufacturer
Manufacturer Product Number
787133-1
Description
CONN BACKSHLL 50P 180DEG 6PC KIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell and Cover Connector Black 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
787133-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell and Cover
Number of Positions
50
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal Shell, Steel/Plastic Cover
Plating
-
Hardware
-
Features
Spring Lock
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
700$38.30279$26,811.95