Connector Header Panel Mount, Through Hole, Right Angle 8 position 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

776280-2

DigiKey Part Number
A129040-ND
Manufacturer
Manufacturer Product Number
776280-2
Description
CONN HEADER R/A 8POS 4MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 8 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
776280-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide, Sealed
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$82.46000$82.46
36$64.00667$2,304.24
108$59.23213$6,397.07
504$53.13520$26,780.14
1,008$50.60202$51,006.84
Manufacturers Standard Package