
770894-2 | |
---|---|
DigiKey Part Number | A114413-ND |
Manufacturer | |
Manufacturer Product Number | 770894-2 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770894-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Board Latch | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.86400 | $18.64 |
25 | $1.74400 | $43.60 |
50 | $1.66020 | $83.01 |
100 | $1.58060 | $158.06 |
250 | $1.48160 | $370.40 |
500 | $1.41064 | $705.32 |
1,000 | $1.34324 | $1,343.24 |
2,500 | $1.25904 | $3,147.60 |