
770416-6 | |
|---|---|
DigiKey Part Number | A114401-ND |
Manufacturer | |
Manufacturer Product Number | 770416-6 |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 770416-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55,000 | $6.01269 | $330,697.95 |

















