Similar
Similar

767127-5 | |
|---|---|
DigiKey Part Number | 767127-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 767127-5 |
Description | CONN PLUG 190POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 190 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 12.57mm, 21.6mm |
Number of Positions 190 | Height Above Board 0.484" (12.29mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5767127-2 | TE Connectivity AMP Connectors | 0 | 1-5767127-2-ND | $986.29565 | Similar |
| 1-767127-2 | TE Connectivity AMP Connectors | 0 | 1-767127-2-ND | $888.62673 | Similar |
| 5767127-5 | TE Connectivity AMP Connectors | 0 | 5767127-5-ND | $890.04929 | Similar |
| 5767149-5 | TE Connectivity AMP Connectors | 0 | 5767149-5-ND | $716.53750 | Similar |
| 767149-5 | TE Connectivity AMP Connectors | 0 | 767149-5-ND | $814.07679 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | $1,290.04780 | $216,728.03 |


