
5767114-1 | |
---|---|
DigiKey Part Number | A111322TR-ND - Tape & Reel (TR) A111322CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5767114-1 |
Description | CONN RCPT 38POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767114-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 38 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $223.42000 | $223.42 |
10 | $189.92000 | $1,899.20 |
25 | $178.02760 | $4,450.69 |
50 | $176.22120 | $8,811.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
252 | $151.26452 | $38,118.66 |
504 | $144.05548 | $72,603.96 |