767096-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 342
Unit Price: $187.61000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,474
Unit Price: $192.96000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 830
Unit Price: $223.99000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 213
Unit Price: $242.19000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 410
Unit Price: $242.19000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $152.59187
Datasheet

Parametric Equivalent


WEC
In Stock: 504
Unit Price: $178.59500
Datasheet

Parametric Equivalent


WEC
In Stock: 2,016
Unit Price: $169.57921
Datasheet
767096-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767096-8

DigiKey Part Number
A103921TR-ND - Tape & Reel (TR)
A103921CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
767096-8
Description
CONN RCPT 38POS SMD GOLD
Customer Reference
Detailed Description
38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
767096-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
38
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
Height Above Board
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 252 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

252In Stock
Ships from WEC