
750381-1 | |
|---|---|
DigiKey Part Number | A23540-ND |
Manufacturer | |
Manufacturer Product Number | 750381-1 |
Description | TERMINATOR SCSI-2 EXTERNAL 50POS |
Customer Reference | |
Detailed Description | 50 Position Terminator D-Sub, Male Pins SCSI II |
Datasheet | Datasheet |
Category | Number of Positions 50 |
Manufacturer TE Connectivity AMP Connectors | Type Active |
Series | Mounting Feature External |
Packaging Bulk | Style SCSI II |
Part Status Obsolete | Features Latch Lock, Shielded |
Connector Type D-Sub, Male Pins | Base Product Number |

