749268-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1,479
Unit Price: $45.16000
Datasheet
5749268-1, 749268-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749268-1

DigiKey Part Number
749268-1-ND
Manufacturer
Manufacturer Product Number
749268-1
Description
CONN RCPT FMALE MINI DIN 8P SLDR
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Connector Type
Number of Positions
8
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
30VDC
Cable Opening
-
Operating Temperature
-55°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
Flash
Insert Material
-
Applications
Audio, Video
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes