
747932-1 | |
---|---|
DigiKey Part Number | A114379-ND |
Manufacturer | |
Manufacturer Product Number | 747932-1 |
Description | CONN BACKSHELL 9/15P 180DEG SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9, 15 Position One Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 747932-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9, 15 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, PVC | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.24000 | $21.24 |
10 | $18.06900 | $180.69 |
25 | $16.93480 | $423.37 |
50 | $16.12480 | $806.24 |
100 | $15.35510 | $1,535.51 |
250 | $14.39316 | $3,598.29 |
500 | $13.70612 | $6,853.06 |
1,000 | $13.05225 | $13,052.25 |
2,500 | $12.23565 | $30,589.12 |