
746611-7 | |
---|---|
DigiKey Part Number | A105098-ND |
Manufacturer | |
Manufacturer Product Number | 746611-7 |
Description | CONN DIP HDR IDC 8POS VERT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 746611-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 8 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded; 26-30 AWG, Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.96000 | $36.96 |
10 | $31.41300 | $314.13 |
25 | $29.44760 | $736.19 |
50 | $28.04140 | $1,402.07 |
100 | $26.70210 | $2,670.21 |
288 | $24.78146 | $7,137.06 |
576 | $24.02557 | $13,838.73 |