
746613-1 | |
---|---|
DigiKey Part Number | 746613-1-ND |
Manufacturer | |
Manufacturer Product Number | 746613-1 |
Description | CONN DIP HDR IDC 8POS VERT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 746613-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 8 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded; 26-30 AWG, Solid | |
Features | Feed Through | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.01000 | $33.01 |
10 | $28.03800 | $280.38 |
25 | $26.28000 | $657.00 |
50 | $25.02520 | $1,251.26 |
100 | $23.83000 | $2,383.00 |
288 | $22.11580 | $6,369.35 |
576 | $21.06049 | $12,130.84 |
1,152 | $20.05593 | $23,104.43 |
2,592 | $18.94179 | $49,097.12 |