
746610-5 | |
---|---|
DigiKey Part Number | ADM24T-ND |
Manufacturer | |
Manufacturer Product Number | 746610-5 |
Description | CONN DIP HDR IDC 24POS VERT |
Customer Reference | |
Detailed Description | 24 Position Ribbon Cable, DIP Header Connector Black IDC 26-28 AWG, Stranded; 26-30 AWG Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 746610-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 24 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded; 26-30 AWG Solid | |
Features | Feed Through | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |