746610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

746610-1

DigiKey Part Number
ADM10T-ND
Manufacturer
Manufacturer Product Number
746610-1
Description
CONN DIP HDR IDC 10POS VERT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Position Ribbon Cable, DIP Header Connector Black IDC 26-28 AWG, Stranded; 26-30 AWG Solid Through Hole
Datasheet
 Datasheet
EDA/CAD Models
746610-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
10
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
26-28 AWG, Stranded; 26-30 AWG Solid
Features
Feed Through
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,166
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$23.57000$23.57
10$20.02700$200.27
25$18.77360$469.34
50$17.87700$893.85
100$17.02300$1,702.30
250$15.95660$3,989.15
500$15.19478$7,597.39
1,000$14.46983$14,469.83
2,500$13.56460$33,911.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.