Image for 745330-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745330-2

DigiKey Part Number
745330-2-ND
Manufacturer
Manufacturer Product Number
745330-2
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.478" (12.14mm)
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.