745175-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 101
Unit Price: $157.16000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 184
Unit Price: $125.87000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 526
Unit Price: $92.78000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 435
Unit Price: $109.45000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 242
Unit Price: $92.21000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $204.81360
Datasheet

Parametric Equivalent


HARTING
In Stock: 31
Unit Price: $162.66000
Datasheet

Parametric Equivalent


HARTING
In Stock: 23
Unit Price: $189.35000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Amphenol CONEC
In Stock: 42
Unit Price: $165.21000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 24
Unit Price: $199.03000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $136.86500
Datasheet

Parametric Equivalent


WEC
In Stock: 16
Unit Price: $95.74000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 123
Unit Price: $118.90000
Datasheet
745175
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745175-5

DigiKey Part Number
A23647-ND
Manufacturer
Manufacturer Product Number
745175-5
Description
CONN BACKSHELL 50POS 180DEG SHLD
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc Alloy
Plating
Nickel over Copper
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes