745071-1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 2,480
Unit Price: $54.25000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 372
Unit Price: $63.88000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,604
Unit Price: $57.87000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,585
Unit Price: $62.23000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $40.01881
Datasheet
745071-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

745071-1

DigiKey Part Number
A23229-ND
Manufacturer
Manufacturer Product Number
745071-1
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
745071-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,071$35.98937$38,544.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.