
737440-2 | |
|---|---|
DigiKey Part Number | A116317TR-ND - Tape & Reel (TR) A116317CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 737440-2 |
Description | CONN QC RCPT 13-17AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 737440-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.673" (17.10mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.11800 | $11.18 |
| 25 | $1.04560 | $26.14 |
| 50 | $0.99640 | $49.82 |
| 100 | $0.94790 | $94.79 |
| 250 | $0.88824 | $222.06 |
| 500 | $0.84582 | $422.91 |
| 1,000 | $0.80546 | $805.46 |
| 2,500 | $0.75496 | $1,887.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.74044 | $3,702.20 |
| 10,000 | $0.70509 | $7,050.90 |
| 15,000 | $0.68520 | $10,278.00 |
| 25,000 | $0.66095 | $16,523.75 |
| 35,000 | $0.64545 | $22,590.75 |
| 50,000 | $0.62941 | $31,470.50 |

























