
735075-1 | |
---|---|
DigiKey Part Number | 735075-1-ND |
Manufacturer | |
Manufacturer Product Number | 735075-1 |
Description | CONN RCPT HOUSING 0.25 1POS RED |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Red 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Red | |
Material | Polypropylene | |
Note | Contacts Not Included | |
Base Product Number |