73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73

DigiKey Part Number
A111875-ND
Manufacturer
Manufacturer Product Number
73
Description
JUMPER BARRIER BLK 2POS TUBULAR
Customer Reference
Detailed Description
2 Position Barrier Block Jumper Around Barrier, Tubular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Type
Barrier Block
Number of Positions
2
Pitch
-
Style
Around Barrier, Tubular
For Use With/Related Products
600 Series
Contact Material
-
Contact Finish
-
Color
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.