
726346-1 | |
|---|---|
DigiKey Part Number | A136601-ND |
Manufacturer | |
Manufacturer Product Number | 726346-1 |
Description | CONN RING CIRC 2AWG #8 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | - | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.82000 | $43.82 |
| 10 | $37.20200 | $372.02 |
| 25 | $34.86920 | $871.73 |
| 50 | $33.20340 | $1,660.17 |
| 200 | $30.10835 | $6,021.67 |
| 400 | $28.67188 | $11,468.75 |
| 600 | $27.86390 | $16,718.34 |
| 1,000 | $26.87814 | $26,878.14 |
| 2,600 | $25.12765 | $65,331.89 |




