
7-6450130-4 | |
|---|---|
DigiKey Part Number | 7-6450130-4-ND |
Manufacturer | |
Manufacturer Product Number | 7-6450130-4 |
Description | MBXL R/A HDR 16P+24S+2P+3ACP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 45 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 7-6450130-4 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Contact Layout, Typical 24 Signal, 21 Power |
Packaging Box | Features Board Lock, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Style Multi-Beam | Color Black |
Number of Positions 45 | Current Rating (Amps) 42A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -20°C ~ 105°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $139.91201 | $139,912.01 |

