770815-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770815-1

DigiKey Part Number
A109357TR-ND - Tape & Reel (TR)
A109357CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
770815-1
Description
CONN SOCKET 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
770815-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$1.03500$10.35
25$0.76840$19.21
50$0.65860$32.93
100$0.63640$63.64
250$0.54848$137.12
500$0.52648$263.24
1,000$0.46072$460.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.44694$6,704.10
Manufacturers Standard Package