


7-2232265-4 | |
|---|---|
DigiKey Part Number | 17-7-2232265-4-ND |
Manufacturer | |
Manufacturer Product Number | 7-2232265-4 |
Description | CONN PLUG HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Green 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-2232265-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -55°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.55000 | $7.55 |
| 10 | $6.39600 | $63.96 |
| 25 | $5.99400 | $149.85 |
| 50 | $5.70820 | $285.41 |
| 200 | $5.17580 | $1,035.16 |
| 400 | $4.92865 | $1,971.46 |
| 600 | $4.78948 | $2,873.69 |
| 1,000 | $4.61992 | $4,619.92 |
| 2,600 | $4.31867 | $11,228.54 |

