7-215570-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-215570-6

DigiKey Part Number
A99425TR-ND - Tape & Reel (TR)
A99425CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7-215570-6
Description
CONN DIP HDR IDC 6POS 28AWG PCB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
7-215570-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
6
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole, Press-Fit
Cable Termination
IDC
Wire Gauge
28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Red
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,453
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.76000$12.76
10$10.85800$108.58
25$10.17800$254.45
50$9.69080$484.54
100$9.22720$922.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$8.64888$2,162.22
500$8.23578$4,117.89
750$8.00348$6,002.61
1,250$7.72017$9,650.21
1,750$7.53905$13,193.34
2,500$7.35180$18,379.50
6,250$6.89190$43,074.38
12,500$6.56331$82,041.38
Manufacturers Standard Package