



7-215079-4 | |
|---|---|
DigiKey Part Number | A99472TR-ND - Tape & Reel (TR) A99472CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-215079-4 |
Description | CONN RCPT 4POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 7-215079-4 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Red |
Part Status Active | Insulation Height 0.157" (4.00mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $6.67600 | $66.76 |
| 100 | $5.66950 | $566.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.42060 | $1,355.15 |
| 500 | $5.16178 | $2,580.89 |
| 750 | $5.01611 | $3,762.08 |
| 1,250 | $4.83845 | $6,048.06 |
| 1,750 | $4.72497 | $8,268.70 |
| 2,500 | $4.60752 | $11,518.80 |










