
7-2057360-7 | |
---|---|
DigiKey Part Number | 17-7-2057360-7-ND |
Manufacturer | |
Manufacturer Product Number | 7-2057360-7 |
Description | STRADA MESA,HD,ST,080,000,00,SN, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 259 Position Connector Header, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 259 | |
Pitch | 0.053" (1.35mm) | |
Number of Rows | 8 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 27mm | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
864 | $559.34591 | $483,274.87 |