Similar
Similar
Similar
Similar

7-1658072-1 | |
|---|---|
DigiKey Part Number | 7-1658072-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7-1658072-1 |
Description | CONN DIFF ARRAY PLG 28P SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 28 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-014-01-C-D-DP-A-TR | Samtec Inc. | 0 | QTE-014-01-C-D-DP-A-TR-ND | $61.57941 | Similar |
| QTE-014-01-F-D-DP-A-TR | Samtec Inc. | 0 | 612-QTE-014-01-F-D-DP-A-TR-ND | $43.57395 | Similar |
| QTE-014-01-H-D-DP-A-TR | Samtec Inc. | 0 | QTE-014-01-H-D-DP-A-TR-ND | $63.55219 | Similar |
| QTE-014-01-L-D-DP-A-TR | Samtec Inc. | 0 | 612-QTE-014-01-L-D-DP-A-TR-ND | $38.96991 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.11000 | $108.11 |


