
7-1658012-2 | |
---|---|
DigiKey Part Number | A120743TR-ND - Tape & Reel (TR) A120743CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-1658012-2 |
Description | CONN DIFF ARRAY RCP 56P SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7-1658012-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 56 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.72000 | $113.72 |
25 | $100.77200 | $2,519.30 |
50 | $93.02080 | $4,651.04 |
100 | $87.85360 | $8,785.36 |
250 | $80.10192 | $20,025.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
950 | $78.75516 | $74,817.40 |