x-1938208-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1938208-1

DigiKey Part Number
1938208-1-ND
Manufacturer
Manufacturer Product Number
1938208-1
Description
FIBER OPTC CBL MPO-MPO SIMPLX 1M
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Obsolete
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
0.12" (3.0mm)
Cable Type
Buffered Fiber
Features
Riser
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Simplex
Ratings
OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Black
Insertion Loss
0.50dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 66 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

66In Stock
Ships from WEC