
696861-1 | |
---|---|
DigiKey Part Number | 696861-1-ND |
Manufacturer | |
Manufacturer Product Number | 696861-1 |
Description | CONN SPLICE 2/0AL 1/0 CU |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2/0 AWG (Al), 1/0 AWG (Cu) |
Datasheet | Datasheet |
EDA/CAD Models | 696861-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG (Al), 1/0 AWG (Cu) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $3,952.87720 | $98,821.93 |