
696650-1 | |
---|---|
DigiKey Part Number | A136460-ND |
Manufacturer | |
Manufacturer Product Number | 696650-1 |
Description | CONN RING FLAT 2/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided 2/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.926" (23.52mm) | |
Length - Overall | 1.930" (49.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | Heat Shrink Tubing | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $401.35000 | $401.35 |
10 | $341.16700 | $3,411.67 |
25 | $319.81200 | $7,995.30 |
50 | $304.55920 | $15,227.96 |
100 | $290.03630 | $29,003.63 |
250 | $273.22104 | $68,305.26 |