Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

696424-8

DigiKey Part Number
A117725-ND
Manufacturer
Manufacturer Product Number
696424-8
Description
CONN RING CIRC 10-12AWG #5/16
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
696424-8 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Natural, Yellow Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Tin
Thickness
0.039" (0.99mm)
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Width - Outer Edges
0.531" (13.49mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Length - Overall
1.327" (33.71mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,938
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.16000$19.16
10$16.27900$162.79
25$15.25600$381.40
50$14.52580$726.29
100$13.83270$1,383.27
250$12.96564$3,241.41
500$12.34672$6,173.36
1,000$11.75748$11,757.48
2,500$11.02191$27,554.78
Manufacturers Standard Package