Socket Contact Tin-Lead Crimp 14-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66598-1

DigiKey Part Number
A25130TR-ND - Tape & Reel (TR)
A25130CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66598-1
Description
CONN SOCKET 14-18AWG TIN CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin-Lead Crimp 14-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66598-1 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-18 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin-Lead
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.36000$10.36
10$8.78100$87.81
25$8.22480$205.62
50$7.83180$391.59
100$7.45770$745.77
250$6.99056$1,747.64
500$6.65678$3,328.39
1,000$6.33894$6,338.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.86341$23,453.64
8,000$5.58377$44,670.16
12,000$5.42649$65,117.88
Manufacturers Standard Package