10 (8 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (8 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold Black
6643460-2
6643460-2

6643460-2

DigiKey Part Number
A114332-ND
Manufacturer
Manufacturer Product Number
6643460-2
Description
CONN EDGE DUAL FMALE 10POS GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 (8 + 2 Power) Position Female Connector Non Specified - Dual Edge Gold Black
Datasheet
 Datasheet
EDA/CAD Models
6643460-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
10 (8 + 2 Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Thermoplastic, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$125.30000$125.30
10$106.49300$1,064.93
25$99.82200$2,495.55
50$95.05540$4,752.77
192$86.45078$16,598.55
384$82.32805$31,613.97
576$80.00932$46,085.37
Manufacturers Standard Package