
6643283-1 | |
|---|---|
DigiKey Part Number | A101979-ND |
Manufacturer | |
Manufacturer Product Number | 6643283-1 |
Description | CONN PLUG POWER 1POS PCB |
Customer Reference | |
Detailed Description | 1 Connector Plug, Male Pins Through Hole Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 6643283-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | Power | |
Number of Positions | 1 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 1 Power | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Current Rating (Amps) | 35A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.23000 | $94.23 |
| 10 | $80.05100 | $800.51 |
| 25 | $75.03880 | $1,875.97 |
| 56 | $70.88714 | $3,969.68 |
| 112 | $67.50429 | $7,560.48 |
| 280 | $63.28025 | $17,718.47 |
| 504 | $60.71202 | $30,598.86 |
| 1,008 | $59.22901 | $59,702.84 |


