6643220-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6643220-1

DigiKey Part Number
A101989-ND
Manufacturer
Manufacturer Product Number
6643220-1
Description
CONN RCPT POWER 1POS PCB
Customer Reference
Detailed Description
1 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Power
Datasheet
 Datasheet
EDA/CAD Models
6643220-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Power
Number of Positions
1
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
1 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
35A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,772 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8,772In Stock
Ships from WEC