Pin Contact Gold Crimp 26-30 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66425-8

DigiKey Part Number
A25092TR-ND - Tape & Reel (TR)
A25092CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66425-8
Description
CONN PIN 26-30AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp 26-30 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66425-8 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
26-30 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
66429-4TE Connectivity AMP Connectors19,975A25092-ND$2.19000Similar
In-Stock: 2,546
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.25000$12.25
10$10.40800$104.08
25$9.75400$243.85
50$9.28700$464.35
100$8.84300$884.30
250$8.28860$2,072.15
500$7.89280$3,946.40
1,000$7.51601$7,516.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$6.95222$27,808.88
8,000$6.62072$52,965.76
12,000$6.43421$77,210.52
Manufacturers Standard Package