
66424-6 | |
|---|---|
DigiKey Part Number | A25085TR-ND - Tape & Reel (TR) A25085CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66424-6 |
Description | CONN SOCKET 26-30AWG TIN CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66424-6 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 26-30 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin-Lead |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $10.97600 | $109.76 |
| 25 | $10.28680 | $257.17 |
| 50 | $9.79340 | $489.67 |
| 100 | $9.32560 | $932.56 |
| 250 | $8.74076 | $2,185.19 |
| 500 | $8.32344 | $4,161.72 |
| 1,000 | $7.92618 | $7,926.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.33169 | $29,326.76 |
| 8,000 | $6.98208 | $55,856.64 |
| 12,000 | $6.78543 | $81,425.16 |















