
66424-6 | |
---|---|
DigiKey Part Number | A25085TR-ND - Tape & Reel (TR) A25085CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66424-6 |
Description | CONN SOCKET 26-30AWG TIN CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66424-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $10.46100 | $104.61 |
25 | $9.80720 | $245.18 |
50 | $9.33760 | $466.88 |
100 | $8.89170 | $889.17 |
250 | $8.33416 | $2,083.54 |
500 | $7.93626 | $3,968.13 |
1,000 | $7.55740 | $7,557.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.85354 | $27,414.16 |
8,000 | $6.52671 | $52,213.68 |
12,000 | $6.34287 | $76,114.44 |