
66399-6 | |
---|---|
DigiKey Part Number | 66399-6-ND |
Manufacturer | |
Manufacturer Product Number | 66399-6 |
Description | CONN SOCKET 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66399-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.55000 | $13.55 |
10 | $11.51200 | $115.12 |
25 | $10.79240 | $269.81 |
50 | $10.27520 | $513.76 |
100 | $9.78420 | $978.42 |
300 | $9.05373 | $2,716.12 |
500 | $8.73306 | $4,366.53 |
1,000 | $8.31618 | $8,316.18 |
2,500 | $7.79575 | $19,489.38 |